Filter Your Search
1 - 10 of 26 results
|
LT1457CN8#PBF
Linear Technology
|
$1.8942 | Yes | Transferred | 800 µV | 2 V/us | 75 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 1700 | R-PDIP-T8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LT1457S8#PBF
Linear Technology
|
$2.3199 | Yes | Transferred | 2.3 mV | 4 V/us | 900 pA | 7.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | 600 pA | YES | NO | 2 V/us | 20 V | INDUSTRIAL | 1700 | 30000 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1457ACN8#PBF
Linear Technology
|
$4.7940 | Yes | Transferred | 45 mV | 2 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 1700 | R-PDIP-T8 | Not Qualified | e3 | 97 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LT1457CN8#PBF
Analog Devices Inc
|
$6.3787 | No | Yes | Active | 800 µV | 2 V/us | 75 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 1700 | R-PDIP-T8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||||||||||
|
LT1457S8#PBF
Analog Devices Inc
|
$7.9014 | No | Yes | Active | 2.3 mV | 4 V/us | 900 pA | 7.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 1700 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||||||||||
|
LT1457CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 800 µV | 2 V/us | 75 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 1700 | R-PDIP-T8 | Not Qualified | e0 | 95 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LT1451ED
Sharp Corp
|
Check for Price | Obsolete | 1 | 45 °C | -10 °C | SHARP CORP | unknown | WITH SHIFT REGISTER/LATCH/DRIVER | RED/YELLOW GREEN | COMPLEX | 96 mm | 16 X 16 DOT MATRIX LED DISPLAY | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1457IN8
Linear Technology
|
Check for Price | No | Obsolete | 140 µV | 8 V/us | 30 nA | 2 | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||
|
LT1457ACN8
Analog Devices Inc
|
Check for Price | No | Active | 45 mV | 2 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 1700 | R-PDIP-T8 | Not Qualified | e0 | 97 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LT1457S8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.3 mV | 4 V/us | 900 pA | 7.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 1700 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 |