Filter Your Search
1 - 2 of 2 results
|
LT1469CS8#PBF
Analog Devices Inc
|
$9.8319 | No | Yes | Active | 350 µV | 17 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 88000 | R-PDSO-G8 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
LT1469CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 350 µV | 17 V/us | 13 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | NO | -18 V | NO | NO | 9 V/us | 18 V | COMMERCIAL | 88000 | 100000 | YES | R-PDSO-G8 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC |