Filter Your Search
1 - 2 of 2 results
|
LT1494IMS8#PBF
Linear Technology
|
$1.8663 | Yes | Transferred | 775 µV | 1 V/us | 1.7 nA | 3 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 360 nA | YES | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 2.7 | 30000 | NO | S-PDSO-G8 | Not Qualified | e3 | 114 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1494IMS8#PBF
Analog Devices Inc
|
$5.5768 | No | Yes | Active | 775 µV | 1 V/us | 1.7 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 2.7 | S-PDSO-G8 | Not Qualified | e3 | 114 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |