Filter Your Search
1 - 2 of 2 results
|
LT1494IN8#PBF
Linear Technology
|
$1.8027 | Yes | Transferred | 675 µV | 1 V/us | 1.7 nA | 3 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 360 nA | YES | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 2.7 | 30000 | NO | R-PDIP-T8 | Not Qualified | e3 | 114 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1494IN8#PBF
Analog Devices Inc
|
$5.1484 | No | Yes | Active | 675 µV | 1 V/us | 1.7 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 2.7 | R-PDIP-T8 | Not Qualified | e3 | 114 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |