Filter Your Search
1 - 2 of 2 results
|
LT1499CS#PBF
Analog Devices Inc
|
$14.0179 | No | Yes | Active | 900 µV | 5.3 V/us | 875 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 9000 | R-PDSO-G14 | Not Qualified | e3 | 103 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | 05-08-1610 (S14) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
|
LT1499CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 900 µV | 5.3 V/us | 875 nA | 11.2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 715 nA | YES | YES | -18 V | 2.2 V/us | 18 V | COMMERCIAL | 9000 | 400000 | R-PDSO-G14 | Not Qualified | e3 | 103 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | SOIC |