Filter Your Search
1 - 2 of 2 results
|
LT1512CS8#PBF
Analog Devices Inc
|
$8.2485 | No | Yes | Active | 5 V | 1.245 V | 25 V | 2.7 V | 2.7 A | 5.5 mA | YES | SINGLE | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT1512CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.245 V | 25 V | 2.7 V | 2.7 A | 5 V | 5.5 mA | YES | SINGLE | 580 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 8 | S8 | compliant | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | EAR99 | 8542.39.00.01 |