Filter Your Search
1 - 10 of 161 results
|
LT1521CST-3.3#TRPBF
Analog Devices Inc
|
$3.7705 | No | Yes | Active | 1 | YES | BIPOLAR | e3 | R-PDSO-G4 | Not Qualified | 1 | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.505 mm | 1.8 mm | 3.505 mm | ANALOG DEVICES INC | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 750 mV | 20 V | 4.3 V | 125 °C | 300 mA | 3.4 V | 3.2 V | 3.3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 % | ||||
|
LT1521CST-3#PBF
Analog Devices Inc
|
$3.9559 | No | Yes | Active | 1 | YES | BIPOLAR | e3 | R-PDSO-G4 | Not Qualified | 1 | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.505 mm | 1.8 mm | 3.505 mm | ANALOG DEVICES INC | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 750 mV | 20 V | 4 V | 125 °C | 300 mA | 3.1 V | 2.9 V | 3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3.3 % | |||||
|
LT1521CST-5#TRPBF
Analog Devices Inc
|
$5.1161 | No | Yes | Active | 1 | YES | BIPOLAR | e3 | R-PDSO-G4 | Not Qualified | 1 | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.505 mm | 1.8 mm | 3.505 mm | ANALOG DEVICES INC | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 750 mV | 20 V | 5.5 V | 125 °C | 300 mA | 5.15 V | 4.85 V | 5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 % | ||||
|
LT1521CS8#PBF
Analog Devices Inc
|
$5.2208 | No | Yes | Active | 1 | YES | BIPOLAR | e3 | R-PDSO-G8 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.752 mm | 3.9 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | 750 mV | 125 °C | 300 mA | 20 V | 3.8 V | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | ||||||||
|
LT1521CST-5#PBF
Analog Devices Inc
|
$5.2273 | No | Yes | Active | 1 | YES | BIPOLAR | e3 | R-PDSO-G4 | Not Qualified | 1 | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.505 mm | 1.8 mm | 3.505 mm | ANALOG DEVICES INC | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 750 mV | 20 V | 5.5 V | 125 °C | 300 mA | 5.15 V | 4.85 V | 5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 % | |||||
|
LT1521CS8-5#PBF
Analog Devices Inc
|
$5.3688 | No | Yes | Active | 1 | YES | BIPOLAR | e3 | R-PDSO-G8 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 750 mV | 20 V | 5.5 V | 125 °C | 300 mA | 5.15 V | 4.85 V | 5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 % | |||||
|
LT1521CS8-3.3#PBF
Analog Devices Inc
|
$5.4193 | No | Yes | Active | 1 | YES | BIPOLAR | e3 | R-PDSO-G8 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 750 mV | 20 V | 4.3 V | 125 °C | 300 mA | 3.4 V | 3.2 V | 3.3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 % | |||||
|
LT1521CMS8#PBF
Analog Devices Inc
|
$5.5187 | No | Yes | Active | 1 | YES | BIPOLAR | e3 | S-PDSO-G8 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | 750 mV | 125 °C | 300 mA | 20 V | 3.8 V | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||||||
|
LT1521CMS8-5#PBF
Analog Devices Inc
|
$5.5187 | No | Yes | Active | 1 | YES | BIPOLAR | e3 | S-PDSO-G8 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 750 mV | 20 V | 5.5 V | 125 °C | 300 mA | 5.15 V | 4.85 V | 5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 % | |||||
|
LT1521CMS8-3.3#PBF
Analog Devices Inc
|
$5.6611 | No | Yes | Active | 1 | YES | BIPOLAR | e3 | S-PDSO-G8 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 750 mV | 20 V | 4.3 V | 125 °C | 300 mA | 3.4 V | 3.2 V | 3.3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 % |