Filter Your Search
1 - 8 of 8 results
|
LT1521IS8-3.3#PBF
Analog Devices Inc
|
$6.7064 | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT1521IS8-3.3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LT1521IS8-3.3#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 8 | S8 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 0.150 INCH, PLASTIC, SO-8 | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1521IS8-3.3#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | SOP, | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT1521IS8-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 8 | S8 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 0.150 INCH, PLASTIC, SO-8 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT1521IS8-3.3
Linear Technology
|
Check for Price | No | Transferred | 20 V | 4.3 V | 3.3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 8 | S8 | not_compliant | Fixed,Positive,Single Output,Ldo | SOIC | 0.150 INCH, PLASTIC, SO-8 | EAR99 | 8542.39.00.01 | |||||
|
LT1521IS8-3.3
Analog Devices Inc
|
Check for Price | No | Active | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | 0.150 INCH, PLASTIC, SO-8 | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1521IS8-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 1 | 3.4 V | 3.2 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 8 | S8 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 0.150 INCH, PLASTIC, SO-8 | EAR99 | 8542.39.00.01 |