Filter Your Search
1 - 8 of 8 results
|
LT1521IST-3.3#PBF
Linear Technology
|
$2.3858 | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 0.02 % | 0.055 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-223, 4 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1521IST-3.3#TRPBF
Linear Technology
|
$3.1415 | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 0.02 % | 0.055 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-223, 3 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1521IST-3.3#TRPBF
Analog Devices Inc
|
$6.4320 | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1521IST-3.3#PBF
Analog Devices Inc
|
$7.2533 | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1521IST-3.3#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 4.3 V | 3.3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 0.02 % | 0.055 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-223, 3 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1521IST-3.3
Linear Technology
|
Check for Price | No | Transferred | 20 V | 4.3 V | 3.3 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 20 V | 0.02 % | 0.055 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-223, 4 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1521IST-3.3
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | PLASTIC, SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1521IST-3.3#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 4.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |