Filter Your Search
1 - 10 of 17 results
|
LT1528CT#PBF
Analog Devices Inc
|
$6.0510 | No | Yes | Active | 3.3 V | 570 mV | 3 A | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 15 V | 1 | 14 V | 3.3 V | BIPOLAR | R-PSFM-T5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1528CQ#TRPBF
Analog Devices Inc
|
$9.8363 | No | Yes | Active | 3.3 V | 570 mV | 3 A | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 15 V | 1 | 14 V | 3.3 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||
|
LT1528CQ#PBF
Analog Devices Inc
|
$9.9008 | No | Yes | Active | 3.3 V | 570 mV | 3 A | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 15 V | 1 | 14 V | 3.3 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||
|
LT1528CT#TR
Analog Devices Inc
|
Check for Price | No | Active | 3.3 V | 570 mV | 3 A | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 15 V | 1 | 14 V | 3.3 V | BIPOLAR | R-PSFM-T5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | TR | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | , | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LT1528CQ#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 570 mV | 3 A | 1 | YES | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 15 V | 0.01 % | 0.03 % | 1 | 14 V | 3.3 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | |||||
|
LT1528CT#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 570 mV | 3 A | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 15 V | 1 | 14 V | 3.3 V | BIPOLAR | R-PSFM-T5 | e3 | Not Qualified | 1 | 125 °C | 245 | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1528CQ
Analog Devices Inc
|
Check for Price | No | Active | 3.3 V | 570 mV | 3 A | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 15 V | 1 | 14 V | 3.3 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1528CQ
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 570 mV | 3 A | 1 | YES | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 15 V | 0.01 % | 0.03 % | 1 | 14 V | 3.3 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | TO-263, SMSIP5H,.6,67TB | 5 | Q | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | |||||||
|
LT1528CT#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 570 mV | 3 A | 1 | NO | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 15 V | 0.01 % | 0.03 % | 1 | 14 V | 3.3 V | BIPOLAR | 3 % | R-PSFM-T5 | e3 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | LINEAR TECHNOLOGY CORP | ZIP, ZIP5,.15,.2,67TB | 3 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SFM | ||||||||||
|
LT1528CQ#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 570 mV | 3 A | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 15 V | 1 | 14 V | 3.3 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |