Filter Your Search
1 - 2 of 2 results
|
LT1634BCS8-4.096#PBF
Linear Technology
|
$1.8419 | Yes | Transferred | 4.096 V | 4.0868 V | 4.1052 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 0.225 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1634BCS8-4.096#PBF
Analog Devices Inc
|
$6.0372 | No | Yes | Active | 4.096 V | 4.0868 V | 4.1052 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |