Filter Your Search
1 - 10 of 10 results
|
LT1763CS8-5#PBF
Linear Technology
|
$1.5674 | Yes | Transferred | 20 V | 1.8 V | 5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.05 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1763CS8-5
Linear Technology
|
$1.8919 | No | Transferred | 20 V | 1.8 V | 5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.05 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1763CS8-5#TRPBF
Linear Technology
|
$2.3931 | Yes | Transferred | 20 V | 1.8 V | 5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.05 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1763CS8-5#TRPBF
Analog Devices Inc
|
$5.6889 | No | Yes | Active | 20 V | 1.8 V | 5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.05 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
|
LT1763CS8-5#PBF
Analog Devices Inc
|
$5.7433 | No | Yes | Active | 20 V | 1.8 V | 5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.05 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||
|
LT1763CS8-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 1.8 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1763CS8-5#TRNOPB
Linear Technology
|
Check for Price | Transferred | 20 V | 1.8 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.125 V | 4.875 V | 2.5 % | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
LT1763CS8-5#TRNOPB
Analog Devices Inc
|
Check for Price | Obsolete | 20 V | 1.8 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
LT1763CS8-5#TR
Analog Devices Inc
|
Check for Price | No | Active | 20 V | 1.8 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1763CS8-5#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 1.8 V | 5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.005 % | 0.05 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |