Filter Your Search
1 - 10 of 16 results
|
LT1789IS8-1#PBF
Linear Technology
|
$3.2786 | Yes | Transferred | 100 µV | 60 kHz | 0.026 V/us | 40 nA | 160 µA | 10 | 79 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 4 nA | -18 V | 0.0025 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1789IS8-10#PBF
Linear Technology
|
$3.6414 | Yes | Transferred | 160 µV | 0.066 V/us | 40 nA | 160 µA | 100 | 88 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 4 nA | -18 V | 0.0045 % | 18 V | INDUSTRIAL | 1000 | 10 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1789IS8-1#TRPBF
Linear Technology
|
$4.4156 | Yes | Transferred | 100 µV | 60 kHz | 0.026 V/us | 40 nA | 160 µA | 10 | 79 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 4 nA | -18 V | 0.0025 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1789IS8-1#PBF
Analog Devices Inc
|
$9.7719 | No | Yes | Active | 100 µV | 60 kHz | 0.026 V/us | 40 nA | 10 | 79 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 4 nA | -18 V | 0.0025 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||
|
LT1789IS8-10#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 160 µV | 0.066 V/us | 40 nA | 160 µA | 100 | 88 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 4 nA | -18 V | 0.0045 % | 18 V | INDUSTRIAL | 1000 | 10 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1789IS8-10#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 160 µV | 0.066 V/us | 40 nA | 100 | 88 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 4 nA | -18 V | 0.0045 % | 18 V | INDUSTRIAL | 1000 | 10 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||
|
LT1789IS8-10
Analog Devices Inc
|
Check for Price | No | Obsolete | 160 µV | 0.066 V/us | 40 nA | 100 | 88 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 4 nA | -18 V | 0.0045 % | 18 V | INDUSTRIAL | 1000 | 10 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1789IS8-10#TR
Linear Technology
|
Check for Price | No | Transferred | 160 µV | 0.066 V/us | 40 nA | 160 µA | 100 | 88 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 4 nA | -18 V | 0.0045 % | 18 V | INDUSTRIAL | 1000 | 10 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1789IS8-1
Linear Technology
|
Check for Price | No | Transferred | 100 µV | 60 kHz | 0.026 V/us | 40 nA | 160 µA | 10 | 79 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 4 nA | -18 V | 0.0025 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1789IS8-10#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 160 µV | 0.066 V/us | 40 nA | 100 | 88 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 4 nA | -18 V | 0.0045 % | 18 V | INDUSTRIAL | 1000 | 10 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |