Filter Your Search
1 - 2 of 2 results
|
LT1800IS8#PBF
Analog Devices Inc
|
$4.1336 | No | Yes | Active | 4.5 mV | 15 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 65000 | R-PDSO-G8 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||
|
LT1800IS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.5 mV | 15 V/us | 2 µA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 10 V/us | 6.3 V | INDUSTRIAL | 65000 | 2000 | NO | R-PDSO-G8 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC |