Filter Your Search
1 - 2 of 2 results
|
LT1801CS8#PBF
Analog Devices Inc
|
$5.3182 | No | Yes | Active | 5 mV | 15 V/us | 2.25 µA | 9 mA | 81 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | COMMERCIAL | 65000 | 2500 | NO | R-PDSO-G8 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.895 mm | 4.9025 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
|
LT1801CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 mV | 15 V/us | 2.25 µA | 9 mA | 81 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | COMMERCIAL | 65000 | 2500 | NO | R-PDSO-G8 | Not Qualified | e3 | 104 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.895 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |