Filter Your Search
1 - 10 of 32 results
|
LT1810CS8
Linear Technology
|
$2.8876 | No | Transferred | 3.75 mV | 300 V/us | 12.5 µA | 50 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 140 V/us | 6.3 V | COMMERCIAL | 170000 | 3500 | YES | R-PDSO-G8 | Not Qualified | e0 | 86 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LT1810CS8#PBF
Analog Devices Inc
|
$5.3018 | No | Yes | Active | 3.75 mV | 300 V/us | 12.5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 170000 | R-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||||||||
|
LT1810CMS8#PBF
Analog Devices Inc
|
$5.7286 | No | Yes | Active | 3.75 mV | 300 V/us | 12.5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 170000 | S-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||||||||||||||||
|
LT1810IS8#PBF
Analog Devices Inc
|
$6.3168 | No | Yes | Active | 4.25 mV | 220 V/us | 14 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 160000 | R-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||||
|
LT1810IMS8#PBF
Analog Devices Inc
|
$6.6620 | No | Yes | Active | 4.25 mV | 220 V/us | 14 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 160000 | S-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||||||||||||||
|
LT1810IMS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.25 mV | 220 V/us | 14 µA | 50 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 110 V/us | 6.3 V | INDUSTRIAL | 160000 | 2500 | YES | S-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1810IS8
Linear Technology
|
Check for Price | No | Transferred | 4.25 mV | 220 V/us | 14 µA | 50 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 110 V/us | 6.3 V | INDUSTRIAL | 160000 | 2500 | YES | R-PDSO-G8 | Not Qualified | e0 | 86 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1810CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 3.75 mV | 300 V/us | 12.5 µA | 50 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 140 V/us | 6.3 V | COMMERCIAL | 170000 | 3500 | YES | R-PDSO-G8 | Not Qualified | e0 | 86 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1810CS8
Analog Devices Inc
|
Check for Price | No | Active | 3.75 mV | 300 V/us | 12.5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | 170000 | R-PDSO-G8 | Not Qualified | e0 | 86 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LT1810CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.75 mV | 300 V/us | 12.5 µA | 50 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 140 V/us | 6.3 V | COMMERCIAL | 170000 | 3500 | YES | S-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 |