Filter Your Search
1 - 2 of 2 results
|
LT1933HDCB#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-6 | 6 | 05-08-1715 | compliant | Analog Devices | ||||||
|
LT1933HDCB#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 36 V | 3.6 V | 1.05 A | YES | BUCK | 600 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 1.25V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-6 | 6 | DCB | compliant | DFN | EAR99 | 8542.39.00.01 |