Filter Your Search
1 - 2 of 2 results
|
LT1956IFE#PBF
Linear Technology
|
$4.3425 | Yes | Transferred | 15 V | 60 V | 5.5 V | 3 A | YES | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.4 MM, PLASTIC, TSSOP-16 | 16 | FE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1956IFE#PBF
Analog Devices Inc
|
$10.5668 | No | Yes | Active | 15 V | 60 V | 5.5 V | 3 A | YES | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 4.4 MM, PLASTIC, TSSOP-16 | 16 | 05-08-1663 (BB) | compliant | Analog Devices |