Filter Your Search
1 - 4 of 4 results
|
LT1962EMS8-1.5#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 2 V | 1.5 V | 270 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 20 V | 0.005 % | 1 | 1.538 V | 1.462 V | BIPOLAR | 2.5 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LT1962EMS8-1.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 2 V | 1.5 V | 270 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 20 V | 0.005 % | 1 | 1.538 V | 1.462 V | BIPOLAR | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LT1962EMS8-1.5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 2 V | 1.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 1 | 1.538 V | 1.462 V | BIPOLAR | 2.5 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LT1962EMS8-1.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 2 V | 1.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 1 | 1.538 V | 1.462 V | BIPOLAR | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |