Filter Your Search
1 - 2 of 2 results
|
LT1963AEQ-1.5#PBF
Linear Technology
|
$2.6336 | Yes | Transferred | 20 V | 2.21 V | 1.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.006 % | 0.018 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1963AEQ-1.5#PBF
Analog Devices Inc
|
$5.7878 | No | Yes | Active | 20 V | 2.21 V | 1.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.006 % | 0.018 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |