Filter Your Search
1 - 4 of 4 results
|
LT1963ES8-2.5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LT1963ES8-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 | S8 | ||||
|
LT1963ES8-2.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP-8 | compliant | Fixed,Positive,Single Output,Ldo | 8 | 05-08-1610 (S8) | Analog Devices | |||||
|
LT1963ES8-2.5#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 | S8 |