Filter Your Search
1 - 2 of 2 results
|
LT1970CFE#PBF
Analog Devices Inc
|
$8.1049 | No | Yes | Active | 800 µV | 1.6 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3600 | R-PDSO-G20 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ANALOG DEVICES INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | 05-08-1663 (CA) | compliant | Analog Devices | |||||||||||||||||
|
LT1970CFE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 800 µV | 1.6 V/us | 13 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -18 V | YES | NO | 0.7 V/us | 18 V | COMMERCIAL | 3600 | 5000 | NO | R-PDSO-G20 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | LINEAR TECHNOLOGY CORP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | FE | compliant | TSSOP | EAR99 | 8542.33.00.01 |