Filter Your Search
1 - 2 of 2 results
|
LT3009ESC8-1.5#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 1.6 V | 1.5 V | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.09,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.25 mm | 2 mm | 1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, EIAJ, MO-203BA, SC-70, 8 PIN | 8 | 05-08-1639 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||
|
LT3009ESC8-1.5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 1.6 V | 1.5 V | 280 mV | 20 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 22 V | 0.0038 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.09,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.25 mm | 2 mm | 1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, EIAJ, MO-203BA, SC-70, 8 PIN | 8 | SC8 | compliant | Fixed,Positive,Single Output,Ldo | SC-70 | EAR99 | 8542.39.00.01 |