Filter Your Search
1 - 2 of 2 results
|
LT3010EMS8E-5#TRPBF
Analog Devices Inc
|
$4.2850 | No | Yes | Active | 80 V | 3 V | 5 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1662 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT3010EMS8E-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 80 V | 3 V | 5 V | 300 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 80 V | 0.015 % | 0.09 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | Fixed,Positive,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 |