Filter Your Search
1 - 2 of 2 results
|
LT3010HMS8E-5#PBF
Linear Technology
|
$1.9968 | Yes | Transferred | 80 V | 3 V | 5 V | 300 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 80 V | 0.02 % | 0.1 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 140 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT3010HMS8E-5#PBF
Analog Devices Inc
|
$5.4892 | No | Yes | Active | 80 V | 3 V | 5 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.15 V | 4.85 V | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 140 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1662 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |