Filter Your Search
1 - 2 of 2 results
|
LT3015EQ-3#PBF
Linear Technology
|
$2.9331 | Yes | Transferred | 30 V | 3.5 V | 3 V | 410 mV | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 33 V | 0.015 % | 0.023 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||
|
LT3015EQ-3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 30 V | 3.5 V | 3 V | 410 mV | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.023 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Fixed,Negative,Single Output,Ldo | Analog Devices |