Filter Your Search
1 - 4 of 4 results
![]() |
LT3015MPMSE-5#PBF
Linear Technology
|
$7.0241 | Yes | Transferred | 30 V | 5.5 V | 5 V | 310 mV | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 33 V | 0.02 % | 0.026 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-12 | 12 | MSE | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||
![]() |
LT3015MPMSE-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 30 V | 5.5 V | 5 V | 310 mV | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 33 V | 0.02 % | 0.026 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-12 | 12 | MSE | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||
|
LT3015MPMSE-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 30 V | 5.5 V | 5 V | 310 mV | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.026 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-12 | 12 | 05-08-1666 | compliant | Fixed,Negative,Single Output,Ldo | ||||||||||||||
|
LT3015MPMSE-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 30 V | 5.5 V | 5 V | 310 mV | 1.5 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.026 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-12 | 12 | 05-08-1666 | compliant | Fixed,Negative,Single Output,Ldo | Analog Devices |