Parametric results for: lt3015mpmsepbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt3015mpmsepbf
Select parts from the table below to compare.
Compare
Compare
LT3015MPMSE#PBF
Analog Devices Inc
$11.6199 No Yes Active 310 mV 1.5 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.737 % 1 29.5 V 1.22 V BIPOLAR R-PDSO-G12 e3 1 125 °C -55 °C 260 30 12 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-12 12 05-08-1666 compliant Adjustable,Negative,Single Output,Ldo Analog Devices
LT3015MPMSE#PBF
Linear Technology
Check for Price Yes Transferred 310 mV 1.5 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 0.018 0.7 % 1 29.5 V 1.22 V BIPOLAR R-PDSO-G12 e3 Not Qualified 1 125 °C -55 °C 260 30 12 PLASTIC/EPOXY HTSSOP TSSOP12,.19 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-12 12 MSE compliant Adjustable,Negative,Single Output,Ldo MSOP EAR99 8542.39.00.01