Filter Your Search
1 - 2 of 2 results
|
LT3015MPMSE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 310 mV | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.737 % | 1 | 29.5 V | 1.22 V | BIPOLAR | R-PDSO-G12 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-12 | 12 | 05-08-1666 | compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices | |||||||||
|
LT3015MPMSE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 310 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.018 | 0.7 % | 1 | 29.5 V | 1.22 V | BIPOLAR | R-PDSO-G12 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-12 | 12 | MSE | compliant | Adjustable,Negative,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 |