Filter Your Search
1 - 2 of 2 results
|
LT3022IDHC#PBF
Analog Devices Inc
|
$7.9214 | No | Yes | Active | 145 mV | 1 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 1.15 V | 0.0282 | 0.5 % | 1 | 9.5 V | 200 mV | CMOS | R-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | DFN-16 | 16 | 05-08-1706 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||
|
LT3022IDHC#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 145 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 1.15 V | 0.28 | 0.5 % | 1 | 9.5 V | 200 mV | CMOS | R-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-16 | 16 | DHC | compliant | Adjustable,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 |