Filter Your Search
1 - 2 of 2 results
|
LT3055MPMSE-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 5.6 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 590 mV | 1 | 5.1 V | 4.9 V | R-PDSO-G16 | e3 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | Fixed,Positive,Single Output,Ldo | ||||||
|
LT3055MPMSE-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 5.6 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 590 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G16 | e3 | 150 °C | -55 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-16 | 16 | 05-08-1667 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |