Filter Your Search
1 - 2 of 2 results
|
LT3060EDC-1.2#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 45 V | 2.1 V | 1.2 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | HVSON, | 8 | 05-08-1719 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LT3060EDC-1.2#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 2.1 V | 1.2 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.0035 % | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC8,.08,18 | 8 | DC8 | compliant | Fixed,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 |