Filter Your Search
1 - 2 of 2 results
|
LT3065MPMSE-1.8#PBF
Linear Technology
|
$4.9461 | Yes | Transferred | 45 V | 2.4 V | 1.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 1.836 V | 1.764 V | R-PDSO-G12 | e3 | 150 °C | -55 °C | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-12 | 12 | MSE | compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
LT3065MPMSE-1.8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 2.4 V | 1.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 150 °C | -55 °C | 260 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |