Filter Your Search
1 - 2 of 2 results
|
LT3065MPMSE-3.3#PBF
Analog Devices Inc
|
$11.5035 | No | Yes | Active | 45 V | 3.9 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 150 °C | -55 °C | 260 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||
|
LT3065MPMSE-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 3.9 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 3.366 V | 3.234 V | R-PDSO-G12 | e3 | 150 °C | -55 °C | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 12 | MSE | compliant | Fixed,Positive,Single Output,Ldo | MSOP | LEAD FREE, PLASTIC, MSOP-12 |