Filter Your Search
1 - 2 of 2 results
|
LT3085EDCB#TRPBF
Analog Devices Inc
|
$4.4568 | No | Yes | Active | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 36 V | 1 V | 1 | 36 V | BIPOLAR | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 6 | 05-08-1715 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||
|
LT3085EDCB#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 275 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 36 V | 1 V | 1 | 36 V | BIPOLAR | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 6 | DCB | compliant | Adjustable,Positive,Single Output,Ldo | DFN | 2 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-6 | EAR99 | 8542.39.00.01 |