Filter Your Search
1 - 2 of 2 results
|
LT318AN8#PBF
Linear Technology
|
$1.9890 | Yes | Transferred | 1 mV | 70 V/us | 250 nA | 10 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 100000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT318AN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1 mV | 70 V/us | 250 nA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 50 V/us | 20 V | COMMERCIAL | 15000 | 100000 | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |