Filter Your Search
1 - 2 of 2 results
|
LT3463EDD#PBF
Linear Technology
|
$1.8959 | Yes | Transferred | 2.5 V | 40 V | 15 V | 2.4 V | 320 mA | YES | SINGLE | DUAL SWITCHING CONTROLLER | CONSTANT OFF TIME | 1 | COMMERCIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, M0-229-WEED2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3463EDD#PBF
Analog Devices Inc
|
$5.5682 | No | Yes | Active | 2.5 V | 15 V | 2.4 V | 320 mA | YES | SINGLE | DUAL SWITCHING CONTROLLER | CONSTANT OFF TIME | 1 | COMMERCIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, M0-229-WEED2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices |