Filter Your Search
1 - 2 of 2 results
|
LT3495BEDDB-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 16 V | 2.3 V | 450 mA | YES | BOOST | OUTPUT VOLTAGE ADJUSTABLE UPTO 40V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | OTHER | R-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | HVSON, SOLCC10,.08,20 | 10 | DDB | compliant | EAR99 | 8542.39.00.01 | |||
|
LT3495BEDDB-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 16 V | 2.3 V | 450 mA | YES | BOOST | OUTPUT VOLTAGE ADJUSTABLE UPTO 40V | SWITCHING REGULATOR | 1 | OTHER | R-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | HVSON, | 10 | 05-08-1722 | compliant |