Filter Your Search
1 - 2 of 2 results
|
LT3509IDE#PBF
Analog Devices Inc
|
$8.6352 | No | Yes | Active | 12 V | 36 V | 3.6 V | 1.2 A | YES | BUCK | 2.5 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | 14 | 05-08-1708 | compliant | Analog Devices | |||||
|
LT3509IDE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 36 V | 3.6 V | 1.2 A | YES | BUCK | 2.5 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | 14 | DE | compliant | DFN | EAR99 | 8542.39.00.01 |