Filter Your Search
1 - 2 of 2 results
|
LT3581EDE#PBF
Linear Technology
|
$2.7175 | Yes | Transferred | 5 V | 22 V | 2.5 V | 5.4 A | YES | BOOST | 2.75 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-N14 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | 14 | DE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3581EDE#PBF
Analog Devices Inc
|
$6.1167 | No | Yes | Active | 5 V | 22 V | 2.5 V | 5.4 A | YES | BOOST | 2.75 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-N14 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | 14 | 05-08-1708 | compliant | Analog Devices |