Filter Your Search
1 - 2 of 2 results
|
LT3653IDCB#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 30 V | 7.5 V | 1.2 A | YES | BUCK | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 2 X 3 MM, PLASTIC, DFN-8 | 8 | 05-08-1718 | compliant | ||||||||
|
LT3653IDCB#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 30 V | 7.5 V | 1.2 A | YES | BUCK | 1.65 MHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 2 X 3 MM, PLASTIC, DFN-8 | 8 | DCB | compliant | DFN | EAR99 | 8542.39.00.01 |