Filter Your Search
1 - 2 of 2 results
|
LT3748HMS#TRPBF
Analog Devices Inc
|
$9.4385 | No | Yes | Active | 10 V | 7 V | 100 V | 5 V | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | R-PDSO-G12 | e3 | Not Qualified | 1 | 260 | 30 | 12 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16/12 | 12 | 05-08-1847 | compliant | Analog Devices | |||||||
|
LT3748HMS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 7 V | 100 V | 5 V | YES | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | BIPOLAR | R-PDSO-G12 | e3 | Not Qualified | 1 | 260 | 30 | 12 | PLASTIC/EPOXY | TSSOP | TSSOP12/16,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-16/12 | 16 | MS | compliant | MSOP | EAR99 | 8542.39.00.01 |