Filter Your Search
1 - 2 of 2 results
|
LT3970EDDB-3.42#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 3.42 V | 40 V | 4.2 V | 865 mA | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N10 | e3 | 125 °C | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 | 10 | DDB | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT3970EDDB-3.42#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 3.42 V | 40 V | 4.2 V | 3.379 V | 3.461 V | 865 mA | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-N10 | e3 | 1 | 125 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-10 | 10 | 05-08-1722 | compliant | Analog Devices |