Filter Your Search
1 - 1 of 1 results
|
LT3970EMS-3.3#WTRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 3.3 V | 40 V | 4.2 V | 3.26 V | 3.34 V | 865 mA | YES | BUCK | 2.64 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-G10 | e3 | 125 °C | AEC-Q100 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1661 | unknown | EAR99 | 8542.39.00.01 | 2020-04-16 |