Filter Your Search
1 - 2 of 2 results
|
LT4363IMS-1#PBF
Linear Technology
|
$3.1585 | Yes | Transferred | 12 V | YES | 1.275 | POWER SUPPLY SUPPORT CIRCUIT | YES | 1 | 1 | 1.2 mA | 80 V | 4 V | INDUSTRIAL | R-PDSO-G12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | TSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.039 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-12 | 12 | MS | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT4363IMS-1#PBF
Analog Devices Inc
|
$7.5543 | No | Yes | Active | 12 V | YES | 1.275 | POWER SUPPLY SUPPORT CIRCUIT | BIPOLAR | YES | 1 | 1 | 1.2 mA | 80 V | 4 V | INDUSTRIAL | R-PDSO-G12 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | TSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.039 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP-12 | 12 | 05-08-1668 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |