Filter Your Search
1 - 2 of 2 results
|
LT6014CDD#PBF
Linear Technology
|
$1.8764 | Yes | Transferred | 250 µV | 0.2 V/us | 1 nA | 580 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 pA | YES | YES | YES | YES | -20 V | 0.12 V/us | 20 V | COMMERCIAL | 1600 | 250000 | S-PDSO-N8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, PLASTIC, M0-229WEED-1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6014CDD#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 250 µV | 0.2 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 1600 | S-PDSO-N8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, PLASTIC, M0-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices |