Filter Your Search
1 - 2 of 2 results
|
LT6015MPS5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 500 µV | 0.8 V/us | 300 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -25 V | 30 V | MILITARY | 3300 | R-PDSO-G5 | e3 | 126 dB | 1 | 150 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||||||||||||||||
|
LT6015MPS5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 500 µV | 0.8 V/us | 300 nA | 370 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | NO | YES | YES | -25 V | NO | NO | 30 V | MILITARY | 3300 | 100000 | NO | R-PDSO-G5 | Not Qualified | e3 | 126 dB | 1 | 150 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | compliant | SOT | EAR99 | 8542.33.00.01 |