Filter Your Search
1 - 2 of 2 results
|
LT6203IDD#PBF
Linear Technology
|
$3.3275 | Yes | Transferred | 7.5 mV | 18 V/us | 3.6 µA | 9 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 12 V/us | 6.3 V | INDUSTRIAL | 90000 | 4000 | YES | S-PDSO-N8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | DD | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6203IDD#PBF
Analog Devices Inc
|
$10.4671 | No | Yes | Active | 7.5 mV | 18 V/us | 3.6 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 90000 | S-PDSO-N8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices |