Filter Your Search
1 - 2 of 2 results
|
LT6300IGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | DIFFERENTIAL | 2 | LINE DRIVER | BIPOLAR | NO | GENERAL PURPOSE | 2 | 12 V | 5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT6300IGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | DIFFERENTIAL | 2 | LINE DRIVER | BIPOLAR | NO | GENERAL PURPOSE | 2 | 12 V | 5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |