Filter Your Search
1 - 2 of 2 results
|
LT6350IMS8#PBF
Analog Devices Inc
|
$6.1562 | No | Yes | Active | ANALOG CIRCUIT | e3 | 1 | 260 | 30 | Matte Tin (Sn) | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1660 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||||||||||||||||||||
|
LT6350IMS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.36 mV | 33 MHz | 48 V/us | 2.6 µA | 8.3 mA | 93 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | NO | NO | NO | 12.6 V | INDUSTRIAL | 115000 | YES | S-PDSO-G8 | e3 | 118 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | MSOP |